TE Connectivity 12-Way Rectangular Connector Male for PCB, 2 Row
- RS Stock No.:
- 901-077
- Mfr. Part No.:
- 214345-E
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
PHP260.94
(exc. VAT)
PHP292.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP260.94 |
*price indicative
- RS Stock No.:
- 901-077
- Mfr. Part No.:
- 214345-E
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Product Type | Rectangular Connector | |
| Number of Rows | 2 | |
| Current | 1.7A | |
| Pitch | 1.27mm | |
| Connector Gender | Male | |
| Mount Type | PCB | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Contact Material | Copper Alloy | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Product Type Rectangular Connector | ||
Number of Rows 2 | ||
Current 1.7A | ||
Pitch 1.27mm | ||
Connector Gender Male | ||
Mount Type PCB | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Contact Material Copper Alloy | ||
Housing Material LCP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The TE Connectivity Receptacle is designed for wire-to-board applications. Featuring insulation displacement technology, it ensures secure connections with Compact spacing and reliable locking retention, meeting UL 94V-0 flammability standards.
12 position receptacle
Wire-to-board system
IDC technology for secure termination
Related links
- TE Connectivity 1 mm Pitch 2 Row Straight
- TE Connectivity RP622 12 Way 4.2 mm Pitch 2 Row Male, Straight Rectangular Connector
- TE Connectivity 12-Way RF Module Female for Board, 2 Row
- TE Connectivity 12-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 12-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 12-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 3.5 mm Pitch 2 Row Straight
- TE Connectivity 1.8 mm Pitch 2 Row Horizontal
