TE Connectivity 12-Way RF Module Female for Board, 2 Row
- RS Stock No.:
- 787-582
- Mfr. Part No.:
- 2313225-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP189,883.87
(exc. VAT)
PHP212,669.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP189,883.87 |
*price indicative
- RS Stock No.:
- 787-582
- Mfr. Part No.:
- 2313225-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Product Type | RF Module | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.79mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Contact Plating | Beryllium Copper Alloy | |
| Series | NanoRF | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Wire & Cable | |
| Maximum Operating Temperature | 120°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Housing Material | Stainless Steel | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Product Type RF Module | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.79mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Mount Type Board | ||
Orientation Right Angle | ||
Contact Plating Beryllium Copper Alloy | ||
Series NanoRF | ||
Minimum Operating Temperature -65°C | ||
Termination Type Wire & Cable | ||
Maximum Operating Temperature 120°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Housing Material Stainless Steel | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector is designed for High speed applications, delivering robust interconnection solutions with exceptional reliability for aerospace, defence, and marine industries. It supports various protocols to meet demanding operational requirements.
Supports high-speed protocols for efficient data transmission
Utilises a modular design for versatility in configuration
Features an Advanced contact system for superior electrical performance
Constructed with materials that ensure robustness in extreme conditions
Related links
- TE Connectivity 12 Way Wire to Board Cable, 300 mm
- TE Connectivity 12 Way Female ELCON Micro to 12 Way Female ELCON Micro Wire to Board Cable, 100 mm
- TE Connectivity 12-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 12-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 12-Way Rectangular Connector Male for PCB, 2 Row
- TE Connectivity 12-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 3.5 mm Pitch 2 Row Straight
- TE Connectivity 1.5 mm Pitch 1 Row Straight
