Wurth Elektronik 6-Way IDC Connector Female for IDC, 1 Row
- RS Stock No.:
- 881-593
- Mfr. Part No.:
- 667101210106
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP656.66
(exc. VAT)
PHP735.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | PHP656.66 | PHP131.332 |
| 5 - 9 | PHP604.24 | PHP120.848 |
| 10 + | PHP545.16 | PHP109.032 |
*price indicative
- RS Stock No.:
- 881-593
- Mfr. Part No.:
- 667101210106
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Current | 4A | |
| Pitch | 2.5mm | |
| Mount Type | IDC | |
| Voltage | 32V ac | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Termination Type | IDC | |
| Series | WR-RAST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Housing Material | PA66 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Current 4A | ||
Pitch 2.5mm | ||
Mount Type IDC | ||
Voltage 32V ac | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Termination Type IDC | ||
Series WR-RAST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Housing Material PA66 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik female housing designed for reliable IDC connections, facilitating seamless integration within electronic equipment. It ensures optimal performance in diverse applications, adhering to safety and reliability standards.
Operating temperature range from -40 °C to +110 °C for broad usability
Rated current capacity of 4 A to ensure effective power transmission
Working voltage of 32 V (AC) for versatile integration into circuits
Glow wire approval compliant with IEC 60335-1 for enhanced safety
Related links
- Wurth Elektronik 6-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 6-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 6-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 6-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 6-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 4-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 9-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 8-Way IDC Connector Female for IDC, 1 Row
