Wurth Elektronik 6-Way IDC Connector Female for IDC, 1 Row
- RS Stock No.:
- 881-558
- Mfr. Part No.:
- 667101230106
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP653.57
(exc. VAT)
PHP732.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | PHP653.57 | PHP130.714 |
| 5 - 9 | PHP601.17 | PHP120.234 |
| 10 + | PHP542.10 | PHP108.42 |
*price indicative
- RS Stock No.:
- 881-558
- Mfr. Part No.:
- 667101230106
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 4A | |
| Pitch | 2.5mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | IDC | |
| Voltage | 32V ac | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Termination Type | IDC | |
| Series | WR-RAST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Housing Material | PA66 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 4A | ||
Pitch 2.5mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type IDC | ||
Voltage 32V ac | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Termination Type IDC | ||
Series WR-RAST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Housing Material PA66 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik female housing designed for reliable electrical connections in various applications. Its robust construction ensures durability even in demanding environments.
Operating temperature ranges from -40°C to +110°C
Rated current capacity of 4 A and working voltage of 32 V (AC)
Glow wire approval compliant per IEC 60335-1 standards
Constructed from PA66 with UL94 V-0 flammability rating for enhanced safety
Related links
- Wurth Elektronik 6-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 6-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 6-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 6-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 6-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 4-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 9-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 8-Way IDC Connector Female for IDC, 1 Row
