Wurth Elektronik 9-Way IDC Connector Female for IDC, 1 Row
- RS Stock No.:
- 881-566
- Mfr. Part No.:
- 667101240105
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP661.35
(exc. VAT)
PHP740.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 40 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP661.35 | PHP132.27 | - |
| 5 - 9 | PHP608.71 | PHP121.742 | 7% |
| 10 + | PHP549.37 | PHP109.874 | 16% |
*price indicative
- RS Stock No.:
- 881-566
- Mfr. Part No.:
- 667101240105
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Current | 4A | |
| Pitch | 5mm | |
| Voltage | 250V ac | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | IDC | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Series | WR-RAST | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Housing Material | PA66 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Current 4A | ||
Pitch 5mm | ||
Voltage 250V ac | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type IDC | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Series WR-RAST | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Housing Material PA66 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik connector housing designed for efficient connectivity within electronic equipment, facilitating reliable connections for various applications.
Rated current capacity of 4 A ensures efficient power handling
Working voltage of 250 V (AC) provides versatility in diverse circuits
Contact resistance maintained at a maximum of 20 mΩ for optimal performance
Suitable for stranded wire sections between AWG 24 to 22
Related links
- Wurth Elektronik 9-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 4-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 8-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 7-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 5-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 10-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 2-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 3-Way IDC Connector Female for IDC, 1 Row
