Amphenol ICC 10-Way Receptacle Female for Wire-to-Board, 2 Row
- RS Stock No.:
- 798-944
- Mfr. Part No.:
- 89361-110LF
- Manufacturer:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tube of 400 units)*
PHP26,922.74
(exc. VAT)
PHP30,153.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP26,922.74 | PHP67.307 |
*price indicative
- RS Stock No.:
- 798-944
- Mfr. Part No.:
- 89361-110LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Receptacle | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 200V | |
| Mount Type | Wire-to-Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Series | 89361 | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Phosphor Bronze | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Receptacle | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 200V | ||
Mount Type Wire-to-Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Series 89361 | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Phosphor Bronze | ||
Housing Material TPE | ||
- COO (Country of Origin):
- FR
The Amphenol ICC connector is designed to deliver reliable connections for various electronic applications, ensuring and longevity in use.
Constructed with robust materials for enhanced durability
Features a Compact design that supports efficient space management
Offers reliable performance, suitable for demanding applications
Ensures easy installation and maintenance, reducing downtime
Related links
- Amphenol ICC 10-Way Receptacle Female for Wire-to-Board, 2 Row
- Amphenol ICC 10 Way Push-Push SD Memory Card Connector, Solder
- Amphenol ICC 800 μm Pitch 2 Row Straight
- Amphenol ICC 2.54 mm Pitch 2 Row Straight
- Amphenol ICC 30-Way Receptacle Female for Wire-to-Board, 2 Row
- Amphenol ICC 16-Way Receptacle Female for Wire-to-Board, 2 Row
- Amphenol ICC 24-Way Receptacle Female for Wire-to-Board, 2 Row
- Amphenol ICC 18-Way Receptacle Female for Wire-to-Board, 2 Row
