Amphenol ICC 16-Way Receptacle Female for Wire-to-Board, 2 Row
- RS Stock No.:
- 798-950
- Mfr. Part No.:
- 89947-116LF
- Manufacturer:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-950
- Mfr. Part No.:
- 89947-116LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Receptacle | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2mm | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wire-to-Board | |
| Voltage | 650V | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Series | 89947 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Phosphor Bronze | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Receptacle | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2mm | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wire-to-Board | ||
Voltage 650V | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Series 89947 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Phosphor Bronze | ||
Housing Material TPE | ||
- COO (Country of Origin):
- FR
The Amphenol ICC connector is designed for applications, ensuring reliable connectivity under various conditions. It supports efficient data transmission with durability catering to diverse industrial needs.
Designed for robustness to withstand challenging environments
Optimised for effective data transmission to enhance performance
Manufactured to high standards ensuring dependability and longevity
Printed date indicates a reliable product history from Sep 01, 2009
Related links
- Amphenol ICC 10-Way Receptacle Female for Wire-to-Board, 2 Row
- Amphenol ICC 30-Way Receptacle Female for Wire-to-Board, 2 Row
- Amphenol ICC 18-Way Receptacle Female for Wire-to-Board, 2 Row
- Amphenol ICC 24-Way Receptacle Female for Wire-to-Board, 2 Row
- Amphenol ICC 16-Way Connector Female for Free Hanging, 1 Row
- Amphenol ICC Quickie Series Straight Cable PCB Socket 2 Row, 2.54 mm Pitch IDC
- Amphenol ICC 2.54 mm Pitch 2 Row Straight
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
