Amphenol ICC 18-Way Receptacle Female for Wire-to-Board, 2 Row

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
798-952
Mfr. Part No.:
89947-718LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

18

Product Type

Receptacle

Number of Rows

2

Current

1A

Pitch

2mm

Voltage

650V

Mount Type

Wire-to-Board

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Contact Plating

Gold

Series

89947

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Housing Material

TPE

Contact Material

Phosphor Bronze

COO (Country of Origin):
FR
The Amphenol ICC connector is a robust interconnect solution is designed for reliable performance in demanding environments. Its primary function is to ensure stable electrical connections, enhancing workflow efficiency across various applications.

Constructed to withstand rigorous operational conditions

Ensures consistent electrical connectivity to support heavy workloads

Maintains high-performance standards with minimal signal degradation

Printed date denotes authenticity and product integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy