HARTING 16-Way Connector Female for PCB, 2 Row

This image is representative of the product range

Subtotal (1 bag of 2500 units)*

PHP506,759.13

(exc. VAT)

PHP567,570.23

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per Unit*
1 +PHP506,759.13PHP202.704

*price indicative

RS Stock No.:
741-606
Mfr. Part No.:
0918516681358U
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

16

Product Type

Connector

Number of Rows

2

Current

2.5A

Pitch

2.54mm

Mount Type

PCB

Connector Gender

Female

Voltage

320V

Orientation

Straight

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-55°C

Termination Type

IDC

Series

SEK

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

Housing Material

PBT

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING SEK-18 SV FE TYPA ZGL 16P PL2 BULK is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the insulation of flat cables, ensuring a Durable and gas-tight connection. This connector is suitable for various industrial applications due to its robust construction and reliable performance.

Features & Benefits


Female connector provides a secure connection for board-to-cable applications

IDC insulation displacement termination ensures quick and reliable installation

Rated current of 2.5 A supports efficient power transmission

Thermoplastic resin (PBT) housing offers durability and resistance to environmental factors

Maximum operating temperature of 125 °C allows for use in high-temperature environments

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

16 contacts enable versatile connectivity options

Compliance with IEC 60603-13 guarantees adherence to international standards

Copper alloy contacts with Au over Ni plating enhance conductivity and corrosion resistance

Supplied in bulk with 2500 pieces for large-scale applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the rated voltage for this product?


The rated voltage for this connector is 320 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy