HARTING 16-Way Connector Male for PCB, 2 Row
- RS Stock No.:
- 737-949
- Mfr. Part No.:
- 09181169422
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP14,251.94
(exc. VAT)
PHP15,962.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP14,251.94 | PHP142.519 |
*price indicative
- RS Stock No.:
- 737-949
- Mfr. Part No.:
- 09181169422
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 16 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Current | 2.6A | |
| Pitch | 1.27mm | |
| Connector Gender | Male | |
| Mount Type | PCB | |
| Voltage | 320V | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Series | SEK Low-Profile | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 16 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Current 2.6A | ||
Pitch 1.27mm | ||
Connector Gender Male | ||
Mount Type PCB | ||
Voltage 320V | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Series SEK Low-Profile | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
The HARTING PCB Transition Connector is designed for efficient signal and power transmission in electronic applications. With a rated current of 2.6 A and a robust thermoplastic resin housing, it ensures reliable performance in various environments.
Features & Benefits
PCB transition connectors provide seamless integration in electronic circuits
Solder and IDC insulation displacement terminations enable versatile installation options
Rated current of 2.6 A supports reliable power delivery
Thermoplastic resin (PBT) housing offers durability and resistance to environmental factors
Grey colour coding aids in easy identification during installation
16 contacts facilitate multiple connections in a Compact design
Copper alloy contacts ensure excellent conductivity and longevity
Sn over Ni plating enhances corrosion resistance and improves mating reliability
Maximum operating temperature of 105 °C allows for use in demanding applications
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the rated voltage for this product?
The rated voltage for this PCB Transition Connector is 320 V.
What is the maximum operating temperature?
The maximum operating temperature for this connector is 105 °C.
Related links
- HARTING 16-Way Connector Female for PCB, 2 Row
- HARTING 16-Way Female Connector Female for PCB, 2 Row
- HARTING 16-Way IDC Connector Male for Cable, 2 Row
- HARTING 16-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 16-Way IDC Connector Female for Cable, 2 Row
- HARTING 14-Way Connector Male for PCB, 2 Row
- HARTING 24-Way Connector Male for PCB, 2 Row
- HARTING 30-Way Connector Male for PCB, 2 Row
