HARTING 6-Way Connector Female for PCB, 2 Row
- RS Stock No.:
- 741-598
- Mfr. Part No.:
- 0918506781358U
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 3000 units)*
PHP627,175.06
(exc. VAT)
PHP702,436.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP627,175.06 | PHP209.058 |
*price indicative
- RS Stock No.:
- 741-598
- Mfr. Part No.:
- 0918506781358U
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 6 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Voltage | 320V | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Contact Plating | Noble Metal over Nickel | |
| Series | SEK | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 6 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Voltage 320V | ||
Mount Type PCB | ||
Orientation Straight | ||
Contact Plating Noble Metal over Nickel | ||
Series SEK | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Housing Material PBT | ||
- COO (Country of Origin):
- RO
The HARTING SEK-18 SV FE TYPA ZGL 06P PL3 BULK is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection, making it suitable for various industrial environments.
Features & Benefits
Female connector provides reliable connectivity in various applications
IDC insulation displacement termination ensures quick and efficient installation
Rated current of 2.5 A supports a range of electrical loads
Thermoplastic resin (PBT) housing offers durability and resistance to environmental factors
Grey colour aids in easy identification and integration into systems
Six contacts enhance connectivity options for complex applications
Performance level 3, according to IEC 60603-13, ensures high reliability
Copper alloy contacts provide excellent conductivity and durability
Noble metal over Ni plating on the mating side enhances corrosion resistance
Compliant with multiple standards, ensuring safety and reliability in use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 320 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING 6-Way Connector Female for PCB, 2 Row
- HARTING 6-Way Male Connector Female for PCB, 2 Row
- HARTING 6-Way Connector Male for PCB, 2 Row
- HARTING 6-Way Female Connector Female for PCB, 2 Row
- HARTING 6-Way IDC Connector Female for Cable, 2 Row
- HARTING 20-Way Connector Female for PCB, 2 Row
- HARTING 50-Way Connector Female for PCB, 2 Row
- HARTING 10-Way Connector Female for PCB, 2 Row
