HARTING 6-Way Male Connector Female for PCB, 2 Row
- RS Stock No.:
- 737-177
- Mfr. Part No.:
- 09185065921
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP20,299.59
(exc. VAT)
PHP22,735.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP20,299.59 | PHP202.996 |
*price indicative
- RS Stock No.:
- 737-177
- Mfr. Part No.:
- 09185065921
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Voltage | 500V | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Contact Plating | Noble Metal over Nickel | |
| Series | SEK Standard | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Housing Material | PBT | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Voltage 500V | ||
Mount Type PCB | ||
Orientation Angled | ||
Contact Plating Noble Metal over Nickel | ||
Series SEK Standard | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Housing Material PBT | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING male connector is designed for PCB to cable applications, providing a reliable and Durable connection with a rated current of 1 A. Its insulation displacement contacts ensure a gastight connection, making it suitable for various industrial environments.
Features & Benefits
Male connector offers a secure connection for PCB to cable applications
Wave soldering termination simplifies installation and enhances reliability
Rated current of 1 A supports low-power applications
Six contacts ensure efficient signal transmission
Angled orientation optimises space in Compact installations
Copper alloy construction provides excellent conductivity
Noble metal over Ni plating on the mating side enhances durability
Thermoplastic resin (PBT) housing ensures mechanical strength
Maximum operating temperature of 125 °C allows for versatile use
Compliant with multiple standards including RoHS and UL 1977
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 500 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and other relevant standards.
Related links
- HARTING 6-Way Connector Female for PCB, 2 Row
- HARTING 6-Way Female Connector Female for PCB, 2 Row
- HARTING 6-Way Connector Male for PCB, 2 Row
- HARTING 6-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 6-Way IDC Connector Female for Cable, 2 Row
- Molex 4.2 mm Pitch 2 Row Straight
- Molex 7.3 mm Pitch 2 Row Straight
- Molex 5.7 mm Pitch 2 Row Straight
