Molex 13-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 684-972
- Mfr. Part No.:
- 14-56-2131
- Manufacturer:
- Molex
Subtotal (1 tube of 80 units)*
PHP28,341.63
(exc. VAT)
PHP31,742.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP28,341.63 | PHP354.27 |
*price indicative
- RS Stock No.:
- 684-972
- Mfr. Part No.:
- 14-56-2131
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | IDC Connector | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Voltage | 250V | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Piercing | |
| Series | 70400 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type IDC Connector | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Voltage 250V | ||
Mount Type Cable | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Piercing | ||
Series 70400 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
The Molex SL Insulation Displacement Connector Assembly designed to meet the diverse needs of modern connectivity solutions. This female connector features a robust single-row design that supports a wire size of 24 AWG, ensuring reliable electrical performance across applications. With a compact pitch of 2.54mm, it facilitates efficient space utilization while maintaining high circuit integrity. The assembly is constructed from high-quality materials, including phosphor bronze and polyester alloy, and is plated with 0.38μm gold for optimal conductivity. Engineered for durability, the assembly withstands up to 50 mating cycles and operates within a broad temperature range of -40°C to +105°C, making it suitable for various environments. Combined with compatibility for multiple mating parts, this connector assembly continues to excel in providing seamless connectivity.
Gold-plated contacts provide superior conductivity and reliability
Rated for up to 50 mating cycles for consistent performance
Operates effectively in extreme temperatures from -40°C to +105°C
Compatible with Molex KK 254 Headers for versatile applications
Related links
- Molex 13-Way IDC Connector Female for Cable, 1 Row
- Molex 10-Way IDC Connector Female for Cable, 1 Row
- Molex 7-Way IDC Connector Female for Cable, 1 Row
- Molex 3-Way IDC Connector Female for Cable, 1 Row
- Molex 6-Way IDC Connector Female for Cable, 1 Row
- Molex 9-Way IDC Connector Female for Cable, 1 Row
- Molex 14-Way IDC Connector Female for Cable, 1 Row
- Molex 20-Way IDC Connector Female for Cable, 1 Row
