Molex 24-Way IDC Connector Female for Cable, 1 Row

Subtotal (1 tube of 20 units)*

PHP20,351.74

(exc. VAT)

PHP22,793.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP20,351.74PHP1,017.587

*price indicative

RS Stock No.:
684-084
Mfr. Part No.:
14-56-3244
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

IDC Connector

Number of Contacts

24

Number of Rows

1

Pitch

2.54mm

Connector Gender

Female

Mount Type

Cable

Voltage

250V

Contact Plating

Gold

Series

70400

Termination Type

Piercing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

COO (Country of Origin):
MY
The Molex SL Connector Assembly offers a reliable solution for electronic applications requiring high-performance interconnectivity. This female connector features a robust design with a 2.54mm pitch, accommodating wire sizes up to 24 AWG and ensuring secure connections through its preloaded terminals. Suitably engineered for enhanced durability, the connector assembly is rated for a maximum voltage of 250V and is capable of withstanding up to 50 mating cycles, making it ideal for both temporary and permanent installations. With its vertical entry angle and flexible use with discrete wires and ribbon cables, this product meets diverse connectivity needs across various industries, promoting efficient and effective electronic functionality.

Industry compliance assures adherence to safety standards

Suitable for a wide range of applications, including IDT and Pierce terminations

Compact and lightweight design simplifies integration into existing systems

Tube packaging provides convenient storage and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy