TE Connectivity 64-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 679-622
- Mfr. Part No.:
- 552285-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
PHP17,809.85
(exc. VAT)
PHP19,947.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,809.85 | PHP712.394 |
*price indicative
- RS Stock No.:
- 679-622
- Mfr. Part No.:
- 552285-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Current | 3.5A | |
| Pitch | 2.16mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Straight | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Series | CHAMP | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Contact Material | Copper Alloy | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Current 3.5A | ||
Pitch 2.16mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Straight | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Series CHAMP | ||
Termination Type IDC | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Contact Material Copper Alloy | ||
Housing Material TPE | ||
- COO (Country of Origin):
- CN
The TE Connectivity 64-position D-shaped connector, designed as a plug, offers cable to cable connections with a 2.16 mm centreline. It is Ideal for cable-mount applications, providing secure and reliable connections in wire and cable systems. This connector is part of the CHAMP docking series, known for its high performance and Durable design in industrial and electronic environments.
Mating retention type is screwlocks
Mating retention is with
Connector mounting type is cable mount
Related links
- TE Connectivity 64-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 64-Way IDC Connector Female for Cable, 2 Row
- HARTING 64-Way IDC Connector Male for Cable, 2 Row
- 3M 64-Way IDC Connector Male for Cable, 2 Row
- Yamaichi 64-Way IDC Connector Female for Cable, 2 Row
- HARTING 64-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity Vertical 2 Row, 64 Way
- Wurth Elektronik 64-Way IDC Connector Female for Cable, 2 Row
