Molex 22-Way Connector Housing Female for Cable, 2 Row
- RS Stock No.:
- 665-968
- Mfr. Part No.:
- 875682293
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP501.76
(exc. VAT)
PHP561.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 39 unit(s) shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 9 | PHP501.76 | PHP250.88 |
| 10 - 24 | PHP486.71 | PHP243.355 |
| 25 + | PHP472.11 | PHP236.055 |
*price indicative
- RS Stock No.:
- 665-968
- Mfr. Part No.:
- 875682293
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 22 | |
| Product Type | Connector Housing | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Connector Gender | Female | |
| Voltage | 125V | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Termination Type | IDT | |
| Series | 87568 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Housing Material | Polyester | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 22 | ||
Product Type Connector Housing | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Connector Gender Female | ||
Voltage 125V | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold | ||
Termination Type IDT | ||
Series 87568 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Compliant | ||
Housing Material Polyester | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid Cable-to-Board Receptacle is meticulously designed for high-performance applications requiring reliable connectivity. Featuring a dual-row configuration with 22 circuits, this lead-free receptacle ensures exceptional performance through its selective gold plating and Durable construction. The design includes a centre polarization key for easy alignment during mating, along with a locking friction ramp that offers added security. Suitable for a broad range of applications within connector housings, this component ensures a robust and efficient electrical connection, enhancing the overall functionality of your electronic assemblies.
Lead-free construction for environmental compliance
22 circuits provide Advanced connectivity options
Durability rated for up to 100 mating cycles, ensuring longevity
Black polyester resin housing designed for high performance
Copper alloy metal components for optimal conductivity
Flammability rating of 94V-0 for enhanced safety
Operating temperature range of -45°C to +105°C suitable for diverse environments
Polarised design prevents incorrect mating
Related links
- Molex 26-Way Connector Housing Female for Cable, 2 Row
- Molex 30-Way Connector Housing Female for Cable, 2 Row
- Molex 24-Way Connector Housing Female for Cable, 2 Row
- Molex 18-Way Connector Housing Female for Cable, 2 Row
- Molex 34-Way Connector Housing Female for Cable, 2 Row
- TE Connectivity, MULTILOCK 040/070 Male 22 Way Connector Housing for use with Wire-to-Board Connector
- Molex 3 mm Pitch 2 Row Straight
- Molex 3 mm Pitch 2 Row Straight
