Molex 30-Way Connector Housing Female for Cable, 2 Row

Get a bulk buy discount

Add 10 more to save PHP298.60

View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP378.10

(exc. VAT)

PHP423.47

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 9PHP378.10PHP189.05-
10 - 24PHP348.24PHP174.12PHP298.60
25 +PHP300.72PHP150.36PHP1,934.50

*price indicative

RS Stock No.:
665-847
Mfr. Part No.:
875683043
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Number of Contacts

30

Number of Rows

2

Pitch

2mm

Voltage

125V

Mount Type

Cable

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Orientation

Straight

Contact Plating

Gold

Series

87568

Termination Type

IDT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

EU RoHS Compliant

Contact Material

Copper Alloy

Housing Material

Polyester

COO (Country of Origin):
MY
The Molex Milli Grid Cable-to-Board Receptacle is designed to provide a reliable connection for dual row applications. With a robust structure featuring 30 circuits, this lead-free receptacle ensures top-notch performance in demanding environments. Its unique selective plating of 0.38μm gold guarantees exceptional conductivity while minimizing wear over time. Engineered with a centre polarization key, it offers easy alignment and secure mating, making it an Ideal choice for various connector housing needs. This product combines functionality with durability, catering to the stringent requirements of modern electronic assemblies.

Active status ensures ongoing availability for projects

Dual row configuration optimises space while enhancing connectivity

Lead-free design aligns with environmental compliance, ensuring safer use

Constructed with copper alloy for superior electrical conductivity

Durability rated for up to 100 mating cycles, maximising lifespan

Flammability rated at 94V-0, reinforcing safety standards

Compact pitch of 2.00mm allows for efficient design in tight spaces

Mates with various headers, providing flexibility in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy