Molex 26-Way Connector Housing Female for Cable, 2 Row
- RS Stock No.:
- 665-973
- Mfr. Part No.:
- 875682643
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP836.84
(exc. VAT)
PHP937.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP836.84 | PHP167.368 | - |
| 5 - 9 | PHP770.40 | PHP154.08 | 7% |
| 10 + | PHP655.74 | PHP131.148 | 21% |
*price indicative
- RS Stock No.:
- 665-973
- Mfr. Part No.:
- 875682643
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Voltage | 125V | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Series | 87568 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDT | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Voltage 125V | ||
Orientation Straight | ||
Contact Plating Gold | ||
Series 87568 | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDT | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Compliant | ||
Contact Material Copper Alloy | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid Cable-to-Board Receptacle is expertly designed for applications requiring a reliable and lead-free connection. Featuring a dual-row configuration with 26 circuits, this connector excels in robustness and performance. Its exquisite 0.38μm gold selective plating ensures durability and excellent conductivity, making it Ideal for various electronic applications. With a temperature range of -45° to +105°C and compliance with several environmental standards, this product is not only dependable but also environmentally conscious. The inclusion of a centre polarization key further enhances its usability, preventing incorrect mating. This connector truly embodies engineering excellence suitable for today's Advanced electronic requirements.
Lead-free design promotes environmental responsibility
26 circuits provide ample connectivity for demanding applications
0.38μm gold plating improves electrical conductivity and ensures longevity
Centre polarization key prevents incorrect mating, ensuring reliable connections
Black resin colour offers an aesthetically pleasing look and durability
Designed for low weight at just 1.481g, making installation easier
Compatible with various headers, including through-hole and surface mount options
Industry-leading standards compliance, ensuring product reliability across applications
Related links
- Molex 26-Way IDC Connector Male for Surface, 1 Row
- Molex 26-Way IDC Connector Female for Cable, 2 Row
- Molex 26-Way IDC Connector Female for Surface, 2 Row
- Molex Solder
- TE Connectivity 2 mm Pitch 2 Row Straight
- Molex 22-Way Connector Housing Female for Cable, 2 Row
- Molex 24-Way Connector Housing Female for Cable, 2 Row
- Molex 18-Way Connector Housing Female for Cable, 2 Row
