3M 20-Way Connector Male for Cable, 2 Row
- RS Stock No.:
- 455-869
- Mfr. Part No.:
- 7820-0000PR
- Manufacturer:
- 3M
Subtotal (1 pack of 100 units)*
PHP16,126.44
(exc. VAT)
PHP18,061.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,126.44 | PHP161.264 |
*price indicative
- RS Stock No.:
- 455-869
- Mfr. Part No.:
- 7820-0000PR
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 20 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Voltage | 1kV | |
| Contact Plating | Gold Flash | |
| Minimum Operating Temperature | -55°C | |
| Series | 78XX | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Housing Material | Glass Filled Polyester | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 20 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Male | ||
Voltage 1kV | ||
Contact Plating Gold Flash | ||
Minimum Operating Temperature -55°C | ||
Series 78XX | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0, RoHS | ||
Housing Material Glass Filled Polyester | ||
Contact Material Beryllium Copper Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The 3M 20 Position Ribbon Cable with DIP Header Connector in Gray, IDC Termination, compatible with 26 AWG stranded, 28 AWG solid or stranded, and 30 AWG solid wires, designed for through-hole mounting.
Features Feed Through
Contact Finish Gold
Contact Finish Thickness Flash
Related links
- 3M 20-Way IDC Connector Male for Cable, 2 Row
- 3M 20-Way Connector Female for Wire, 2 Row
- 3M 20-Way IDC Connector Female for Cable, 2 Row
- 3M 20 Way Female Straight Through Hole SCSI Connector 2.54 mm Pitch, Solder
- 3M 40-Way Connector Male for Cable, 2 Row
- 3M 10-Way Connector Male for Cable, 2 Row
- 3M 16-Way Connector Male for Cable, 2 Row
- 3M 50-Way Connector Male for Cable, 2 Row