3M 20-Way Connector Female for Wire, 2 Row
- RS Stock No.:
- 456-026
- Mfr. Part No.:
- 3421-6600
- Manufacturer:
- 3M
Subtotal (1 pack of 420 units)*
PHP65,802.34
(exc. VAT)
PHP73,698.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP65,802.34 | PHP156.672 |
*price indicative
- RS Stock No.:
- 456-026
- Mfr. Part No.:
- 3421-6600
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 20 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Voltage | 1000Vrms | |
| Mount Type | Wire | |
| Contact Plating | Nickel | |
| Minimum Operating Temperature | -55°C | |
| Series | 3000 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0, CHINA RoHS, RoHS 2011/65/EU | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 20 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Voltage 1000Vrms | ||
Mount Type Wire | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Series 3000 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0, CHINA RoHS, RoHS 2011/65/EU | ||
Contact Material Copper Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M Rectangular receptacle connector has 20 positions and uses IDC termination with a gold finish. It supports 26 to 28 AWG stranded or solid wire.
Wire Type Ribbon Cable
Feed Through and Polarizing Key
Contact Finish Gold
Related links
- 3M 20-Way Connector Female for Wire, 2 Row
- 3M 20-Way PCB Socket Female for Wire, 2 Row
- 3M 20-Way IDC Connector Female for Cable, 2 Row
- 3M 40-Way Connector Female for Wire, 2 Row
- 3M 26-Way Connector Female for Wire, 2 Row
- 3M 30-Way Connector Female for Wire, 2 Row
- 3M 50-Way Connector Female for Wire, 2 Row
- 3M 10-Way Connector Female for Wire, 2 Row