3M 40-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 455-763
- Mfr. Part No.:
- 89140-0101HA
- Manufacturer:
- 3M
Subtotal (1 pack of 2500 units)*
PHP333,511.00
(exc. VAT)
PHP373,532.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP333,511.00 | PHP133.404 |
*price indicative
- RS Stock No.:
- 455-763
- Mfr. Part No.:
- 89140-0101HA
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | IDC Connector | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Current | 2.25A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Voltage | 1000Vrms | |
| Mount Type | Cable | |
| Contact Plating | Nickel Plated, Gold | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Series | 891 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94V-0, UL File NO:E68080 | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type IDC Connector | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Current 2.25A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Voltage 1000Vrms | ||
Mount Type Cable | ||
Contact Plating Nickel Plated, Gold | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Series 891 | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94V-0, UL File NO:E68080 | ||
Contact Material Phosphor Bronze | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M 40-Position Rectangular Receptacle Connector with IDC Termination, Gold-Plated Contacts, Compatible with 26 to 28 AWG Wires.
Wire Type Ribbon Cable
Contact Finish Gold
Related links
- 3M 40-Way IDC Connector for Cable, 2 Row
- 3M 40-Way IDC Connector Female for Cable, 2 Row
- 3M 40-Way IDC Connector Male for Cable, 2 Row
- 3M 40-Way IDC Connector Female for Through Hole, 2 Row
- 3M 40-Way Connector Female for Wire, 2 Row
- 3M 30-Way IDC Connector Female for Cable, 2 Row
- 3M 26-Way IDC Connector Female for Cable, 2 Row
- 3M 14-Way IDC Connector Female for Cable, 2 Row