3M 40-Way IDC Connector Male for Cable, 2 Row

Subtotal (1 pack of 210 units)*

PHP146,263.62

(exc. VAT)

PHP163,815.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP146,263.62PHP696.493

*price indicative

RS Stock No.:
456-142
Mfr. Part No.:
4640-6200
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

40

Product Type

IDC Connector

Number of Rows

2

Current

5.5A

Pitch

2.54mm

Voltage

125V

Mount Type

Cable

Connector Gender

Male

Contact Plating

Gold, Nickel

Series

4600

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

EIA-364-26B, ASTM B689-97, E68080, EIA-364-070, EIA-364-17A, EIA-364-31B, EIA-364-32C, EIA-364-48, MIL-G-45204, RoHS 2015/863, SAE AMS-QQ-N-290, UL

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Contact Material

Beryllium Copper

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M 40-position rectangular plug connector features IDC termination with gold contacts and supports 26 to 28 AWG wire, accommodating both stranded and solid conductors.

Connector Type Plug

Feed Through

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy