3M 26-Way IDC Connector Female for Cable, 2 Row

Subtotal (1 pack of 500 units)*

PHP55,067.51

(exc. VAT)

PHP61,675.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP55,067.51PHP110.135

*price indicative

RS Stock No.:
455-765
Mfr. Part No.:
89126-0101HA
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

IDC Connector

Number of Contacts

26

Number of Rows

2

Pitch

2.54mm

Mount Type

Cable

Connector Gender

Female

Voltage

1000Vrms

Contact Plating

Gold, Nickel Plated

Minimum Operating Temperature

-55°C

Termination Type

IDC

Series

891

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL File NO:E68080

Contact Material

Phosphor Bronze

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M 26-Position Rectangular Receptacle Connector with IDC Termination, Gold-Plated Contacts, Compatible with 26 to 28 AWG Wires.

Wire Type Ribbon Cable

Contact Finish Gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy