Parker Steel Hydraulic Quick Connect Coupling Female NPTF 3/4 in, 3500 psi
- RS Stock No.:
- 903-400
- Mfr. Part No.:
- VHC12-12F
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP19,968.22
(exc. VAT)
PHP22,364.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,968.22 | PHP3,993.644 |
*price indicative
- RS Stock No.:
- 903-400
- Mfr. Part No.:
- VHC12-12F
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 3/4 in | |
| Material | Steel | |
| Series | H | |
| Sub Type | Female Coupling | |
| Finish | Zinc Chromate | |
| Minimum Operating Temperature | -40°F | |
| Thread Standard | NPTF | |
| Thread Gender | Female | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 3500 psi | |
| Maximum Operating Temperature | 250°F | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 3/4 in | ||
Material Steel | ||
Series H | ||
Sub Type Female Coupling | ||
Finish Zinc Chromate | ||
Minimum Operating Temperature -40°F | ||
Thread Standard NPTF | ||
Thread Gender Female | ||
Standards/Approvals No | ||
Maximum Operating Pressure 3500 psi | ||
Maximum Operating Temperature 250°F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker general-purpose quick coupling designed for efficient connections and disconnections in fluid lines up to 4 inch in various applications, offering versatility in size, materials, and connection types.
Snap-tite H Series ensures compatibility with various couplers and nipples
Operates effectively at a maximum pressure of 3500 psi
Constructed from Durable steel with a zinc plating for corrosion resistance
Multiple sizes from 1/4 inch to 4 inch available for diverse applications
Optional sleeve lock feature reduces the risk of accidental disconnections
Related links
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 3/4 in, 3500 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 3/4 in, 3500 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 3/4 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 3/4 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 3/8 in, 4500 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1/2 in, 4000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1/4 in, 6000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1 in, 7500 psi
