Parker Steel Quick Coupling Female ISO G 3/8 in, 350 bar
- RS Stock No.:
- 902-709
- Mfr. Part No.:
- FEMP-371-6FB
- Manufacturer:
- Parker
N
Subtotal (1 pack of 4 units)*
PHP20,123.06
(exc. VAT)
PHP22,537.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,123.06 | PHP5,030.765 |
*price indicative
- RS Stock No.:
- 902-709
- Mfr. Part No.:
- FEMP-371-6FB
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | G 3/8 in | |
| Material | Steel | |
| Series | FEM | |
| Sub Type | Coupling | |
| Finish | Zinc Nickel | |
| Thread Standard | ISO | |
| Minimum Operating Temperature | -40°C | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 350 bar | |
| Standards/Approvals | ISO 16028 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size G 3/8 in | ||
Material Steel | ||
Series FEM | ||
Sub Type Coupling | ||
Finish Zinc Nickel | ||
Thread Standard ISO | ||
Minimum Operating Temperature -40°C | ||
Thread Gender Female | ||
Maximum Operating Pressure 350 bar | ||
Standards/Approvals ISO 16028 | ||
Maximum Operating Temperature 110°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker Flat-Face quick coupling system designed for reliable fluid transfer in high-pressure applications, ensuring minimal leakage during disconnection for enhanced operational efficiency.
Safety locking feature prevents unintentional uncoupling
Effortless connection under pressure is enabled by FEC with the pressure eliminator
Available in both steel and stainless steel for versatility
Compatible with other series adhering to ISO 16028 standards
Related links
- Parker Steel Quick Coupling Female ISO G 3/8 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 3/8 in, 250 bar
- Parker Steel Quick Coupling Female ISO G 1/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 3/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 1-1/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 1/8 in, 450 bar
- Parker Steel Quick Coupling Female ISO G 1/4 in, 315 bar
- Parker Steel Quick Coupling Female ISO G 1/2 in, 250 bar
