Stauff SAE-Profile Flanges DB-606-W66 M20 x 70
- RS Stock No.:
- 296-499
- Mfr. Part No.:
- DB-606-W66
- Manufacturer:
- Stauff
Subtotal (1 unit)*
PHP4,529.89
(exc. VAT)
PHP5,073.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,529.89 |
*price indicative
- RS Stock No.:
- 296-499
- Mfr. Part No.:
- DB-606-W66
- Manufacturer:
- Stauff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Connection Size | M20 x 70 | |
| Product Type | SAE-Profile Flanges | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Connection Size M20 x 70 | ||
Product Type SAE-Profile Flanges | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Stauff Split Flange Halve 6000 PSI Size 2 inch Carbon Steel C6F is designed for high-pressure hydraulic systems, ensuring a secure connection. Made from durable carbon steel, it offers strength and reliability for leak-free performance in demanding applications.
Split flange design for easy assembly
Corrosion resistant for durability
Precision fit for secure and reliable connections
Related links
- Stauff SAE-Profile Flanges DB-602-W66 M10 x 35
- Stauff SAE-Profile Flanges DB-603-U-W66
- Stauff SAE-Profile Flanges DB-302-W66 M10 x 30
- Stauff SAE-Profile Flanges DB-603-M-W66 M12 x 45
- Stauff SAE-Profile Flanges DB-604-W66 M12 x 45
- Stauff SAE-Profile Flanges DB-301-W66 M8 x 25
- Stauff SAE-Profile Flanges DB-605-W66 M16 x 55
- Stauff SAE-Profile Flanges DB-304-M-W66 M10 x 30
