Stauff Flange Adapter CAG-BPH-604-W66 1-1/4 in
- RS Stock No.:
- 296-482
- Mfr. Part No.:
- CAG-BPH-604-W66
- Manufacturer:
- Stauff
Subtotal (1 unit)*
PHP2,708.86
(exc. VAT)
PHP3,033.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,708.86 |
*price indicative
- RS Stock No.:
- 296-482
- Mfr. Part No.:
- CAG-BPH-604-W66
- Manufacturer:
- Stauff
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
| Brand | Stauff | |
| Connection Size | 1-1/4 in | |
| Product Type | Flange Adapter | |
| Standards/Approvals | No | |
| For Use With | SAE Flanges | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Connection Size 1-1/4 in | ||
Product Type Flange Adapter | ||
Standards/Approvals No | ||
For Use With SAE Flanges | ||
- COO (Country of Origin):
- LT
The Stauff Flange Adapter 6000 PSI Blind Plug Size 1-1/4 inch Carbon Steel C6F is designed for high-pressure hydraulic systems, ensuring a secure and leak-proof seal. Made from strong carbon steel, it offers durability and reliable performance in demanding applications.
Blind plug design for secure sealing
Corrosion resistant for long term use
Precision fit for leak free performance
Related links
- Stauff Flange Adapter CAG-BPH-306-W66 2 in
- Stauff Flange Adapter CAG-BP-305-W66 1-1/52 in
- Stauff Flange Adapter CAG-BP-603-W66 1 in
- Stauff SAE-Profile Flanges DB-604-W66 M12 x 45
- Stauff SAE-Profile Flanges DB-305-W66 M12 x 35 Pair of SAE Split Flange Halves
- Stauff SAE-Profile Flanges BM-306-W66 M12 x 35
- Stauff SAE-Profile Flanges DB-302-W66 M10 x 30
- Stauff SAE-Profile Flanges DB-303-W66 M10 x 30