Parker Hydraulic Pressure Reducing Valve, VMY064K06NV1P DIN 315 bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP212,892.21

(exc. VAT)

PHP238,439.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP212,892.21

*price indicative

RS Stock No.:
836-038
Mfr. Part No.:
VMY064K06NV1P
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Pressure Reducing Valve

Mount Pattern

DIN

Maximum Operating Pressure

315 bar

Maximum Flow Rate

40L/min

Seal Material

Fluorocarbon Elastomer

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-20°C

Standards/Approvals

ISO 7368

Pressure Setting Range

160 bar

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker proportional pressure reducing valve offers precise control and variable adjustment of reduced pressure from 0 bar to the nominal pressure, enhancing hydraulic application accuracy.

Works very precise for high process accuracy

High oscillation stability preserves material and improves product quality

Five pressure stages enable fine adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy