RS PRO 3m PUR Hydraulic Hose Assembly, 1500 bar Max Pressure

Subtotal (1 unit)*

PHP18,464.33

(exc. VAT)

PHP20,680.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,464.33

*price indicative

RS Stock No.:
309-342
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hydraulic Hose Assembly

Connection Size A

3/8 in

Connection Type A

Straight Female G 3/8

Connection Gender A

Female

Overall Length

3m

Inside Diameter

6.6mm

Connection Standard B

NPT

Connection Gender B

Male

Connection Size B

3/8 in

Connection Type B

Threaded

Maximum Operating Pressure

1500 bar

Outside Diameter

13.7mm

Colour

Black

Inner Hose Material

Polyester

Cover Material

PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

EN 3457, EN 982, UN-EN 1501-1

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
IT

RS PRO Hydraulic Hose Assembly, 1500bar Max Pressure


This RS PRO Hydraulic Hose Assembly is designed for very high-pressure hydraulic systems, offering excellent durability and flexibility. It is compatible with hydraulic oils, lubricants, fuel, and mineral oils, as well as most ester phosphates, making it ideal for demanding industrial applications.

Features and Benefits


Meets DMQ approved specifications: Ensures reliability with impulse testing at 110% of declared dynamic pressure

DMQ approved fittings: Provides secure and reliable connections

Pipe marking compliance: Adheres to current regulations for safety and traceability

Anti-tear and anti-puncture sheath: Prevents leakage of pressurized oil

Protective sheath: Offers additional durability and protection

Reinforced with aramidic fiber and steel braid: Combines strength and flexibility

Anti-abrasion cover: Resists wear over 200,000 cycles according to ISO 6945

Temperature range -40°C to +100°C: Suitable for extreme conditions

U.V. Resistance certified: Ensures longevity in outdoor applications

MSHA approval: Suitable for mining applications

Applications


Industrial tools, locking systems, pumps and power units at high and very high pressure, filters, cylinders, industrial vehicles, hydraulic circuits at very high pressure, rescue equipment such as fire brigade tools, and lifting systems.

Additional Information


Complies with UN-EN 1501-1, EN 982, EN 3457 standards, ensuring high safety and performance levels.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy