Titan Shuttle Valve, G, 0.8 MPa, ST-15
- RS Stock No.:
- 758-032
- Mfr. Part No.:
- ST-15
- Manufacturer:
- Titan
Subtotal (1 unit)*
PHP2,355.25
(exc. VAT)
PHP2,637.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,355.25 |
*price indicative
- RS Stock No.:
- 758-032
- Mfr. Part No.:
- ST-15
- Manufacturer:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Connection Thread Standard | G | |
| Product Type | Shuttle Valve | |
| Port Type | Threaded | |
| Port Size | 1/2 in | |
| Maximum Operating Pressure | 0.8 MPa | |
| Series | ST | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 22mm | |
| Height | 50mm | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Connection Thread Standard G | ||
Product Type Shuttle Valve | ||
Port Type Threaded | ||
Port Size 1/2 in | ||
Maximum Operating Pressure 0.8 MPa | ||
Series ST | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Width 22mm | ||
Height 50mm | ||
- COO (Country of Origin):
- CN
Related links
- Titan Shuttle Valve 0.8 MPa, ST-08
- Titan Shuttle Valve 0.8 MPa, ST-06
- Titan Shuttle Valve 0.8 MPa, ST-25
- Titan Hydraulic Flow Control Valve 0.8 Mpa, ST-20
- Titan Hydraulic Flow Control Valve 0.8 Mpa, ST-10
- Titan Pneumatic Flow Control Valve 0.8 MPa, RE-15
- Titan Pneumatic Flow Control Valve 0.8 MPa, RE-06
- Titan Pneumatic Flow Control Valve 0.8 MPa, RE-10
