Titan Shuttle Valve, G, 0.8 MPa, ST-08

Subtotal (1 unit)*

PHP1,011.06

(exc. VAT)

PHP1,132.39

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,011.06

*price indicative

RS Stock No.:
758-029
Mfr. Part No.:
ST-08
Manufacturer:
Titan
Find similar products by selecting one or more attributes.
Select all

Brand

Titan

Product Type

Shuttle Valve

Connection Thread Standard

G

Port Type

Threaded

Port Size

1/4 in

Maximum Operating Pressure

0.8 MPa

Series

ST

Body Material

Aluminium Alloy

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Width

22mm

Height

50mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy