Titan Pneumatic Flow Control Valve, G, 0.8 MPa, RE-15

Subtotal (1 unit)*

PHP759.71

(exc. VAT)

PHP850.88

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP759.71

*price indicative

RS Stock No.:
758-027
Mfr. Part No.:
RE-15
Manufacturer:
Titan
Find similar products by selecting one or more attributes.
Select all

Brand

Titan

Connection Thread Standard

G

Product Type

Pneumatic Flow Control Valve

Port Type

Threaded

Port Size

G1/2 in

Maximum Operating Pressure

0.8 MPa

Series

RE

Body Material

Aluminium Alloy

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Width

55mm

Height

59mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy