Parker High Pressure Hydraulic Tube Fitting 42 mm OD

N

This image is representative of the product range

Subtotal (1 unit)*

PHP171,902.52

(exc. VAT)

PHP192,530.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP171,902.52

*price indicative

RS Stock No.:
837-001
Mfr. Part No.:
BF3EO242X3SS
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

High Pressure Hydraulic Tube Fitting

Material

Stainless Steel, Steel

Chemical Resistant

Yes

Food Grade

No

Outside Diameter

42mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker forming pin designed for the effective shaping of stainless steel tubes, ensuring precision in production across diverse tube lines. It is suitable for use in various high-pressure applications.

Completely automatic operation enhances efficiency in workshop applications

Convenient tool storage with organised compartments ensures quick access to necessary tools

Ergonomic design simplifies clamping die changes without the need for tool handling

Standardised tools accommodate a wide range of hydraulic tube dimensions, eliminating the need for special sleeves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy