Parker High Pressure Hydraulic Tube Fitting 38 mm OD
- RS Stock No.:
- 836-984
- Mfr. Part No.:
- BF3EO238X4SS
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP171,902.52
(exc. VAT)
PHP192,530.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP171,902.52 |
*price indicative
- RS Stock No.:
- 836-984
- Mfr. Part No.:
- BF3EO238X4SS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | High Pressure Hydraulic Tube Fitting | |
| Product Type | Hydraulic Fitting | |
| Material | Stainless Steel, Steel | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Outside Diameter | 38mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type High Pressure Hydraulic Tube Fitting | ||
Product Type Hydraulic Fitting | ||
Material Stainless Steel, Steel | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Outside Diameter 38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker forming pin designed for precision tube forming applications, enabling effective production across various tube lines using robust forming tools.
Completely automatic operation enhances workshop productivity
Convenient tool storage facilitates easy access and quick setup
Automatic tool recognition streamlines the forming process
Ergonomic design allows for Rapid tool changes without compromising safety
Related links
- Parker High Pressure Hydraulic Tube Fitting 10 mm OD
- Parker High Pressure Hydraulic Tube Fitting 35 mm OD
- Parker High Pressure Hydraulic Tube Fitting 42 mm OD
- Parker High Pressure Hydraulic Tube Fitting 18 mm OD
- Parker High Pressure Hydraulic Tube Fitting 12 mm OD
- Parker High Pressure Hydraulic Tube Fitting 22 mm OD
- Parker High Pressure Hydraulic Tube Fitting 25 mm OD
- Parker High Pressure Hydraulic Tube Fitting 15 mm OD
