Parker High Pressure Hydraulic Tube Fitting 25 mm OD
- RS Stock No.:
- 836-797
- Mfr. Part No.:
- GZR25/20S71
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,540.65
(exc. VAT)
PHP15,165.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,540.65 |
*price indicative
- RS Stock No.:
- 836-797
- Mfr. Part No.:
- GZR25/20S71
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | High Pressure Hydraulic Tube Fitting | |
| Material | Stainless Steel | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Outside Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type High Pressure Hydraulic Tube Fitting | ||
Material Stainless Steel | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Outside Diameter 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker swivel nut straight reducer designed for high-pressure applications, facilitating the secure connection of two tubes or hoses with varying diameters, ensuring reliability in demanding environments.
Constructed from stainless steel for enhanced corrosion resistance
Accommodates high pressures of up to 420 bar
Suitable for a wide range of fluids, including fuels, gases, and chemicals
Features male 24° cone connections for secure fittings
Offers significant temperature resistance from -60 °C to 400 °C
Related links
- Parker High Pressure Hydraulic Tube Fitting 18 mm OD
- Parker High Pressure Hydraulic Tube Fitting 10 mm OD
- Parker High Pressure Hydraulic Tube Fitting 15 mm OD
- Parker High Pressure Hydraulic Tube Fitting 8 mm OD
- Parker High Pressure Hydraulic Tube Fitting 42 mm OD
- Parker High Pressure Hydraulic Tube Fitting 35 mm OD
- Parker High Pressure Hydraulic Tube Fitting 12 mm OD
- Parker High Pressure Hydraulic Tube Fitting 22 mm OD
