Parker Quick Coupling 28 mm OD x 160mm
- RS Stock No.:
- 836-997
- Mfr. Part No.:
- VOMO28LX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,210.83
(exc. VAT)
PHP15,916.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,210.83 |
*price indicative
- RS Stock No.:
- 836-997
- Mfr. Part No.:
- VOMO28LX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Quick Coupling | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Outside Diameter | 28mm | |
| Overall Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Quick Coupling | ||
Material Steel | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Outside Diameter 28mm | ||
Overall Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker distance gauge designed for precise checking of pre-assembly results of Progressive Rings. It reliably assesses pre-assembled tubes prior to their final installation, enhancing quality assurance in tube connections.
Distance gauge features LED indication for immediate Visual feedback
Detects excessive wear of pre-assembly tools during checks
Checks incorrect assembly pressure settings effectively
Lightweight and durable, MADE with high-grade steel for safety
Includes batteries and a Master pattern for regular functional testing
Related links
- Parker Quick Coupling 6 mm OD x 160mm
- Parker Quick Coupling 10 mm OD x 160mm
- Parker Quick Coupling 25 mm OD x 160mm
- Parker Quick Coupling 30 mm OD x 160mm
- Parker Quick Coupling 15 mm OD x 160mm
- Parker Quick Coupling 12 mm OD x 160mm
- Parker Quick Coupling 20 mm OD x 160mm
- Parker Quick Coupling 38 mm OD x 160mm
