SCHAEFFLER Nut 170 mm OD x 41mm
- RS Stock No.:
- 312-083
- Mfr. Part No.:
- HYDNUT100-E-INCH
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
PHP227,798.29
(exc. VAT)
PHP255,134.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP227,798.29 |
*price indicative
- RS Stock No.:
- 312-083
- Mfr. Part No.:
- HYDNUT100-E-INCH
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Nut | |
| Accessory Type | Nut | |
| Outside Diameter | 170mm | |
| Overall Length | 41mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Nut | ||
Accessory Type Nut | ||
Outside Diameter 170mm | ||
Overall Length 41mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Hydraulic Nut is primarily used for pressing rolling bearings or other ring-shaped components with a conical bore onto their conical seat. It is also utilized for disassembly in the case of withdrawal sleeve or clamping sleeve fastening. Hydraulic nuts are essential when the required pressing forces exceed the capacity of mechanical tools like shaft nuts or pressure screws. The set includes 1 hydraulic nut, 3 clamping screws, and 1 screw plug etc.
Inch thread by UN/ACME standard
Comes with 1 connection nipple
Comes with 1 replacement seal set
Includes a hand lever
