SCHAEFFLER Nut 270 mm OD x 50mm
- RS Stock No.:
- 311-023
- Mfr. Part No.:
- HYDNUT190-E-INCH
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
PHP338,150.40
(exc. VAT)
PHP378,728.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP338,150.40 |
*price indicative
- RS Stock No.:
- 311-023
- Mfr. Part No.:
- HYDNUT190-E-INCH
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Accessory Type | Nut | |
| Product Type | Nut | |
| Outside Diameter | 270mm | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Accessory Type Nut | ||
Product Type Nut | ||
Outside Diameter 270mm | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Hydraulic nut with a thread nominal diameter of 189.789 mm and flank diameter of 187.726 mm utilizes the UN thread type with 8 thread convolutions per inch. The nut allows for a maximum stroke of 8 mm. It has a piston surface area of 115.9 cm² and is rated for a maximum pressure of 600 bar. This enables the hydraulic nut to generate a maximum drive up force of 695 kN, ideal for high force applications requiring precise control.
1 piece hydraulic nut
3 pieces clamping screws
1 piece screw plug
1 piece connection nipple
3 pieces to 5 pieces threaded pins
1 piece hand lever
1 piece replacement seal set
1 piece user manual
