SCHAEFFLER Nut 430 mm OD x 63mm
- RS Stock No.:
- 310-403
- Mfr. Part No.:
- HYDNUT320-E-INCH
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
PHP551,433.48
(exc. VAT)
PHP617,605.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP551,433.48 |
*price indicative
- RS Stock No.:
- 310-403
- Mfr. Part No.:
- HYDNUT320-E-INCH
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Nut | |
| Accessory Type | Nut | |
| Outside Diameter | 430mm | |
| Overall Length | 63mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Nut | ||
Accessory Type Nut | ||
Outside Diameter 430mm | ||
Overall Length 63mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Hydraulic nut has a thread nominal diameter of 319.075 mm and a thread flank diameter of 316.324 mm with a UN thread type and 6 thread convolutions per inch. It provides a maximum stroke of 14 mm and a piston surface area of 264.5 cm². This hydraulic nut is rated for a maximum pressure of 500 bar and delivers a maximum drive up force of 1.322 kN, making it suitable for high force applications.
1 piece hydraulic nut
3 pieces clamping screws
1 piece screw plug
1 piece connection nipple
3 pieces to 5 pieces threaded pins
1 piece hand lever
1 piece replacement seal set
1 piece user manual
