SKF Service Kit 40 mm OD x 75mm
- RS Stock No.:
- 308-557
- Mfr. Part No.:
- 728383
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP7,081.29
(exc. VAT)
PHP7,931.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,081.29 |
*price indicative
- RS Stock No.:
- 308-557
- Mfr. Part No.:
- 728383
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plug Fitting | |
| Accessory Type | Service Kit | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Outside Diameter | 40mm | |
| Overall Length | 75mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plug Fitting | ||
Accessory Type Service Kit | ||
Material Steel | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Outside Diameter 40mm | ||
Overall Length 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The SKF Repair kit for the 226400 oil injector.
Product net weight 0.01 kg
Related links
- SCHAEFFLER Nut 565 mm OD x 75mm
- SKF Service Kit 13 mm OD x 620mm
- SNR 6208N 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 4208A 2 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208EC3 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208KEE 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6308NRZ 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6208EEC4 1 Row Bearing Kit - 40 mm ID, 80 mm OD
