SKF Plug 21 mm OD x 17mm

Subtotal (1 unit)*

PHP7,081.29

(exc. VAT)

PHP7,931.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,081.29

*price indicative

RS Stock No.:
308-466
Mfr. Part No.:
729944 E
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Tubing Plug

Accessory Type

Plug

Material

Steel

Outside Diameter

21mm

Overall Length

17mm

RoHS Status: Exempt

COO (Country of Origin):
NL
The SKF oil plug is a robust solution designed to effectively seal oil connections under high pressure, making it an essential component for reliable machinery operation. Constructed with precision and durability in mind, this oil plug ensures a perfect fit, minimising the risk of leaks and enhancing overall system performance. Its versatile design accommodates a maximum pressure of 400 MPa, showcasing its suitability for a variety of demanding applications in both industrial and engineering settings. Whether you're looking to replace an existing component or are in need of reliable sealing solutions, this product promises to deliver exceptional quality while adhering to stringent industry standards.

Designed for optimal sealing capabilities.

Creates dependable closure for high-pressure applications.

Offers a durable construction to withstand harsh operating conditions.

Lightweight design facilitates easy installation and handling.

Compatible with a range of machinery requiring oil connection sealing.

Backed by a respected manufacturer known for quality and reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy