SKF Plug 13 mm OD x 16mm
- RS Stock No.:
- 308-748
- Mfr. Part No.:
- 233950 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP4,355.50
(exc. VAT)
PHP4,878.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,355.50 |
*price indicative
- RS Stock No.:
- 308-748
- Mfr. Part No.:
- 233950 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tubing Plug | |
| Accessory Type | Plug | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Outside Diameter | 13mm | |
| Overall Length | 16mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tubing Plug | ||
Accessory Type Plug | ||
Material Steel | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Outside Diameter 13mm | ||
Overall Length 16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SKF oil plug G1/4 is meticulously engineered to excel in sealing oil connections under demanding conditions. With a maximum pressure tolerance of 400 MPa, this plug is designed to ensure a robust and durable seal, preventing leakage and ensuring system integrity. Its innovative design simplifies installation and enhances overall performance, making it an essential component for professionals seeking reliability in high-pressure environments. This product is ideal for various applications where secure oil sealing is critical, providing peace of mind that every connection is well protected. Experience the difference in quality and performance that this oil plug offers, as it combines precision engineering with a commitment to durability.
Designed for high-pressure applications up to 400 MPa.
Ensures reliable sealing of oil connections.
Durable construction for long-lasting performance.
Simplifies installation with a user-friendly design.
Ideal for various industrial applications requiring robust sealing.
Related links
- SKF Plug 21 mm OD x 17mm
- SKF Plug 23 mm OD x 23mm
- SKF Service Kit 13 mm OD x 620mm
- RS PRO Clear Acrylic Round Acrylic Tube, 1 m x 13 mm OD x 10 mm ID
- Pinet Steel Flat Top with a Fixed Pin 80 mm x 16mm
- Schneider Electric Actassi Series Support x 16mm
- EAO Series 45 Series Plastic Cover for Use with Enclosure x 33.2 mm x 16mm
- Rose Steel Enclosure Accessory for Use with ABS Mini Cabinet x 46 mm x 16mm
