Parker Hydraulic DIN Fitting 15 mm OD x 17mm
- RS Stock No.:
- 279-8598
- Mfr. Part No.:
- FORM15L71
- Manufacturer:
- Parker
Subtotal (1 box of 20 units)*
PHP43,913.88
(exc. VAT)
PHP49,183.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP43,913.88 | PHP2,195.694 |
*price indicative
- RS Stock No.:
- 279-8598
- Mfr. Part No.:
- FORM15L71
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Hydraulic DIN Fitting | |
| Material | Stainless Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 15mm | |
| Overall Length | 17mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Hydraulic DIN Fitting | ||
Material Stainless Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 15mm | ||
Overall Length 17mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Ermeto DIN fitting components for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series.
High corrosion resistance to aggressive media and environmental influences
It increase the range of applications
Related links
- Parker Hydraulic DIN Fitting 15 mm OD x 17mm
- Parker Hydraulic DIN Fitting 15 mm OD x 36mm
- Parker Hydraulic DIN Fitting 15 mm OD
- Parker Tubing Sleeve 25 mm OD x 17mm
- Parker End Cap 6 mm OD x 17mm
- Parker Hydraulic DIN Fitting 22 mm OD x 44mm
- SKF Plug 21 mm OD x 17mm
- Parker Hydraulic DIN Fitting 10 mm OD x 15.5mm
