Parker, D91VW021C4NJW Directional Control Valve Sub-Base, Sub Base Mount, 021 24V dc
- RS Stock No.:
- 836-626
- Mfr. Part No.:
- D91VW021C4NJW
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP251,421.37
(exc. VAT)
PHP281,591.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP251,421.37 |
*price indicative
- RS Stock No.:
- 836-626
- Mfr. Part No.:
- D91VW021C4NJW
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Directional Control Valve | |
| Number of Positions | 3 | |
| Number of Ports | 4 | |
| Mount Pattern | Sub Base Mount | |
| Solenoid Type | Wet pin armature solenoid | |
| Voltage | 24V dc | |
| Seal Material | Nitrile Rubber | |
| Series | D91VW | |
| Mount Type | Sub-Base | |
| Valve Direction Type | 4/3 | |
| Spool Type | 021 | |
| Body Material | Cast Iron | |
| Maximum Flow Rate | 700L/min | |
| Valve Maximum Operating Pressure | 350bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Directional Control Valve | ||
Number of Positions 3 | ||
Number of Ports 4 | ||
Mount Pattern Sub Base Mount | ||
Solenoid Type Wet pin armature solenoid | ||
Voltage 24V dc | ||
Seal Material Nitrile Rubber | ||
Series D91VW | ||
Mount Type Sub-Base | ||
Valve Direction Type 4/3 | ||
Spool Type 021 | ||
Body Material Cast Iron | ||
Maximum Flow Rate 700L/min | ||
Valve Maximum Operating Pressure 350bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 175301-803 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker pilot operated directional control valves provide reliable functionality. designed to meet diverse industrial applications, they assure optimal pressure management and minimal pressure drops for superior performance in hydraulic circuits.
Proven robust design ensures reliable functionality in hydraulic applications
Wide range of spools enables versatile hydraulic circuit configurations
High functional limits facilitate safe operation at elevated flow rates
