Parker, D1VW001CNGW Directional Control Valve Sub-Base, Sub Base Mount, 001 205V dc
- RS Stock No.:
- 836-612
- Mfr. Part No.:
- D1VW001CNGW
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP40,953.40
(exc. VAT)
PHP45,867.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,953.40 |
*price indicative
- RS Stock No.:
- 836-612
- Mfr. Part No.:
- D1VW001CNGW
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Directional Control Valve | |
| Number of Positions | 3 | |
| Number of Ports | 4 | |
| Mount Pattern | Sub Base Mount | |
| Seal Material | Nitrile Rubber | |
| Voltage | 205V dc | |
| Solenoid Type | Wet pin armature solenoid | |
| Mount Type | Sub-Base | |
| Series | D1VW | |
| Valve Direction Type | 4/3 | |
| Body Material | Cast Iron | |
| Spool Type | 001 | |
| Maximum Flow Rate | 80L/min | |
| Valve Maximum Operating Pressure | 350bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4406 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Directional Control Valve | ||
Number of Positions 3 | ||
Number of Ports 4 | ||
Mount Pattern Sub Base Mount | ||
Seal Material Nitrile Rubber | ||
Voltage 205V dc | ||
Solenoid Type Wet pin armature solenoid | ||
Mount Type Sub-Base | ||
Series D1VW | ||
Valve Direction Type 4/3 | ||
Body Material Cast Iron | ||
Spool Type 001 | ||
Maximum Flow Rate 80L/min | ||
Valve Maximum Operating Pressure 350bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4406 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker directional control valve designed for on/off operation, delivering high functionality with minimal energy loss due to its low pressure drop. It offers flexibility with various spool options.
Compact, proven design that leverages extensive hydraulic experience
Maximum operational pressure of 350 bar ensures robust performance
Low pressure drop promotes energy efficiency during operation
Available with optional soft shift for smooth transitions
