Parker, D41VW001C1NJW Directional Control Valve Sub-Base, Sub Base Mount, 001 24V dc
- RS Stock No.:
- 836-632
- Mfr. Part No.:
- D41VW001C1NJW
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP218,035.89
(exc. VAT)
PHP244,200.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP218,035.89 |
*price indicative
- RS Stock No.:
- 836-632
- Mfr. Part No.:
- D41VW001C1NJW
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Number of Positions | 3 | |
| Product Type | Directional Control Valve | |
| Number of Ports | 4 | |
| Mount Pattern | Sub Base Mount | |
| Solenoid Type | Wet pin armature solenoid | |
| Voltage | 24V dc | |
| Seal Material | Nitrile Rubber | |
| Series | D41VW | |
| Mount Type | Sub-Base | |
| Valve Direction Type | 4/3 | |
| Spool Type | 001 | |
| Body Material | Cast Iron | |
| Maximum Flow Rate | 300L/min | |
| Valve Maximum Operating Pressure | 350bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Number of Positions 3 | ||
Product Type Directional Control Valve | ||
Number of Ports 4 | ||
Mount Pattern Sub Base Mount | ||
Solenoid Type Wet pin armature solenoid | ||
Voltage 24V dc | ||
Seal Material Nitrile Rubber | ||
Series D41VW | ||
Mount Type Sub-Base | ||
Valve Direction Type 4/3 | ||
Spool Type 001 | ||
Body Material Cast Iron | ||
Maximum Flow Rate 300L/min | ||
Valve Maximum Operating Pressure 350bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 175301-803 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker directional control valve is a robust and versatile component designed for pilot-operated hydraulic systems, ensuring reliable operation across various industrial applications while maintaining functional limits and low pressure drop.
Proven robust design ensures longevity and safe operation
Wide variety of spool options facilitates custom hydraulic circuits
Low pressure drop minimizes energy loss during operation
Short delivery time eliminates the need for extensive warehousing
Options available for position control and explosion-proof configurations
