Parker, D91VW001C1NJW Directional Control Valve Sub-Base, Sub Base Mount, 001 24V dc
- RS Stock No.:
- 837-352
- Mfr. Part No.:
- D91VW001C1NJW
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP251,421.37
(exc. VAT)
PHP281,591.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP251,421.37 |
*price indicative
- RS Stock No.:
- 837-352
- Mfr. Part No.:
- D91VW001C1NJW
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Directional Control Valve | |
| Number of Positions | 3 | |
| Number of Ports | 4 | |
| Mount Pattern | Sub Base Mount | |
| Voltage | 24V dc | |
| Solenoid Type | Wet pin armature solenoid | |
| Seal Material | Nitrile Rubber | |
| Series | D91VW | |
| Mount Type | Sub-Base | |
| Valve Direction Type | 4/3 | |
| Body Material | Cast Iron | |
| Spool Type | 001 | |
| Maximum Flow Rate | 700L/min | |
| Minimum Operating Temperature | -20°C | |
| Valve Maximum Operating Pressure | 350bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Directional Control Valve | ||
Number of Positions 3 | ||
Number of Ports 4 | ||
Mount Pattern Sub Base Mount | ||
Voltage 24V dc | ||
Solenoid Type Wet pin armature solenoid | ||
Seal Material Nitrile Rubber | ||
Series D91VW | ||
Mount Type Sub-Base | ||
Valve Direction Type 4/3 | ||
Body Material Cast Iron | ||
Spool Type 001 | ||
Maximum Flow Rate 700L/min | ||
Minimum Operating Temperature -20°C | ||
Valve Maximum Operating Pressure 350bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 175301-803 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker pilot operated directional control valves ensure reliable operation across hydraulic circuits, catering to various industrial needs with options for explosion-proof versions and high functional limits.
Proven robust design for enhanced durability
Wide range of spool options for versatile hydraulic circuits
High functional limits allow for safe operation at elevated flow rates
Low pressure drop minimizes energy losses during operation
Short delivery time with no need for warehousing
Available with optional position control
Explosion-proof versions meet ATEX standards
