Parker, D1VP020HN90 Directional Control Valve Sub-Base, Sub Base Mount, 020 30V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP136,701.67

(exc. VAT)

PHP153,105.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP136,701.67

*price indicative

RS Stock No.:
836-033
Mfr. Part No.:
D1VP020HN90
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Number of Positions

2

Product Type

Directional Control Valve

Number of Ports

4

Mount Pattern

Sub Base Mount

Solenoid Type

Wet pin armature solenoid

Seal Material

Nitrile Rubber

Voltage

30V dc

Series

D1VP

Mount Type

Sub-Base

Valve Direction Type

4/2

Body Material

Cast Iron

Spool Type

020

Maximum Flow Rate

60L/min

Valve Maximum Operating Pressure

350bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4401

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker hydraulically operated directional control valve series D1VP expertly manages fluid flow, ensuring safe and reliable operation through a range of spool options suited for various hydraulic systems.

Compact, proven design reflecting extensive hydraulic experience

Wide selection of spools ensures compatibility with all hydraulic systems

High functional limits allow safe operation even at elevated flow rates

Quick delivery times minimise warehousing needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy