Parker, D1VP020DN90 Directional Control Valve Sub-Base, Sub Base Mount, 020 30V dc
- RS Stock No.:
- 836-600
- Mfr. Part No.:
- D1VP020DN90
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP171,186.37
(exc. VAT)
PHP191,728.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP171,186.37 |
*price indicative
- RS Stock No.:
- 836-600
- Mfr. Part No.:
- D1VP020DN90
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Directional Control Valve | |
| Number of Positions | 2 | |
| Number of Ports | 4 | |
| Mount Pattern | Sub Base Mount | |
| Solenoid Type | Wet pin armature solenoid | |
| Voltage | 30V dc | |
| Seal Material | Nitrile Rubber | |
| Mount Type | Sub-Base | |
| Series | D1VP | |
| Valve Direction Type | 4/2 | |
| Spool Type | 020 | |
| Body Material | Cast Iron | |
| Maximum Flow Rate | 60L/min | |
| Valve Maximum Operating Pressure | 350bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4401 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Directional Control Valve | ||
Number of Positions 2 | ||
Number of Ports 4 | ||
Mount Pattern Sub Base Mount | ||
Solenoid Type Wet pin armature solenoid | ||
Voltage 30V dc | ||
Seal Material Nitrile Rubber | ||
Mount Type Sub-Base | ||
Series D1VP | ||
Valve Direction Type 4/2 | ||
Spool Type 020 | ||
Body Material Cast Iron | ||
Maximum Flow Rate 60L/min | ||
Valve Maximum Operating Pressure 350bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4401 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker directional control valve offers robust and efficient operation, ensuring safe shifting with a range of spool options tailored for diverse hydraulic systems. Designed for high functional limits, it adapts seamlessly to various applications.
Hydraulically operated for reliable performance in high-pressure conditions
Offers a maximum operating pressure of 350 bar for extensive application use
Compatible with NG06 / CETOP 03 port connections for versatile installations
Lightweight at 1.3 kg, promoting ease of installation and handling
