Parker, D1VW020BNGW Directional Control Valve Sub-Base, Sub Base Mount, 020 205V dc
- RS Stock No.:
- 836-030
- Mfr. Part No.:
- D1VW020BNGW
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP32,858.85
(exc. VAT)
PHP36,801.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,858.85 |
*price indicative
- RS Stock No.:
- 836-030
- Mfr. Part No.:
- D1VW020BNGW
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Number of Positions | 2 | |
| Product Type | Directional Control Valve | |
| Number of Ports | 4 | |
| Mount Pattern | Sub Base Mount | |
| Seal Material | Nitrile Rubber | |
| Voltage | 205V dc | |
| Solenoid Type | Wet pin armature solenoid | |
| Series | D1VW | |
| Mount Type | Sub-Base | |
| Valve Direction Type | 4/2 | |
| Body Material | Cast Iron | |
| Spool Type | 020 | |
| Maximum Flow Rate | 70L/min | |
| Valve Maximum Operating Pressure | 350bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4406 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Number of Positions 2 | ||
Product Type Directional Control Valve | ||
Number of Ports 4 | ||
Mount Pattern Sub Base Mount | ||
Seal Material Nitrile Rubber | ||
Voltage 205V dc | ||
Solenoid Type Wet pin armature solenoid | ||
Series D1VW | ||
Mount Type Sub-Base | ||
Valve Direction Type 4/2 | ||
Body Material Cast Iron | ||
Spool Type 020 | ||
Maximum Flow Rate 70L/min | ||
Valve Maximum Operating Pressure 350bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4406 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker on/off valve designed for hydraulic applications, ensuring high functional limits alongside a low energy-saving pressure drop. It features options for enhanced operational reliability and adaptability to various environments.
Compact, proven design enhances hydraulic performance
Wide variety of spools accommodates diverse hydraulic circuits
Short lead times reduce delays; no warehousing required
Soft shift option enables smooth operation during transitions
Manual override capability for additional operational flexibility
Explosion proof version suitable for hazardous environments
